Add To Favorites
Product Overview
Digi-Key Part Number HIP4080AIPZ-ND
Quantity Available 406
Can ship immediately
Manufacturer

Manufacturer Part Number

HIP4080AIPZ

Description IC DRIVER FET FULL BRIDGE 20DIP
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HIP4080A
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 9.5 V ~ 15 V
Logic Voltage - VIL, VIH 1V, 2.5V
Current - Peak Output (Source, Sink) 2.6A, 2.4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 95V
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18

09:48:33 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,29000 5,29
10 4,75100 47,51
100 3,89290 389,29
500 3,31400 1.657,00
1.000 2,79494 2.794,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback