Add To Favorites
Product Overview
Digi-Key Part Number HIP2101IBZTCT-ND
Quantity Available 3.592
Can ship immediately
Manufacturer

Manufacturer Part Number

HIP2101IBZT

Description IC DRIVER HALF BRDG 100V 8-SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HIP2101
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1082 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9 V ~ 14 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 114V
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names HIP2101IBZTCT

18:37:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,17600 31,76
100 2,60250 260,25
500 2,21544 1.107,72
1.000 1,86844 1.868,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIP2101IBZTTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,72332
  • Digi-Reel® ? : HIP2101IBZTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.592 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIP2101IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 635 - Immediate
  • Unit Price: 3,44000
Send Feedback