Add To Favorites
Product Overview
Digi-Key Part Number HIN232CBZ-TCT-ND
Quantity Available 2.507
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN232CBZ-T

Description IC 2DRVR/2RCVR RS232 5V 16SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HIN232, 236, 237, 238, 239, 240, 241
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names HIN232CBZ-TCT

17:17:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,99200 9,92
100 0,77410 77,41
500 0,63948 319,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIN232CBZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,49014
  • Digi-Reel® ? : HIN232CBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.507 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIN232CBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.863 - Immediate
  • Unit Price: 1,08000
Send Feedback