Add To Favorites
Product Overview
Digi-Key Part Number HIN213ECAZ-TCT-ND
Quantity Available 999
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN213ECAZ-T

Description IC 4DRVR/5RCVR RS232 5V 28SSOP
Expanded Description 4/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HIN202E, 206E-208E, 211E, 213E, 232E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HIN213ECAZ-TCT

04:28:27 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,95800 19,58
100 1,57400 157,40
500 1,29318 646,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : HIN213ECAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 532 - Immediate
  • Unit Price: 2,11000
  • Tape & Reel (TR) ? : HIN213ECAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,04029
  • Digi-Reel® ? : HIN213ECAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback