Add To Favorites
Product Overview
Digi-Key Part Number HIN211EIAZ-TCT-ND
Quantity Available 3.364
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN211EIAZ-T

Description IC 4DRVR/5RCVR RS232 5V 28-SSOP
Expanded Description 4/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HIN202, 206, 207, 208, 211, 213
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names HIN211EIAZ-TCT

19:24:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,16000 2,16
10 1,93600 19,36
100 1,55670 155,67
500 1,27894 639,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIN211EIAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,02883
  • Digi-Reel® ? : HIN211EIAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.364 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIN211EIAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: 2,09000
Send Feedback