Add To Favorites
Product Overview
Digi-Key Part Number HIN211ECAZ-TCT-ND
Quantity Available 3.630
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN211ECAZ-T

Description IC 4DRVR/5RCVR RS232 5V 28SSOP
Expanded Description 4/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HIN202E, 206E-208E, 211E, 213E, 232E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names HIN211ECAZ-TCT

00:10:22 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,96200 19,62
100 1,57710 157,71
500 1,29576 647,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIN211ECAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,04236
  • Digi-Reel® ? : HIN211ECAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.630 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIN211ECAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.198 - Immediate
  • Unit Price: 2,12000
Send Feedback