Add To Favorites
Product Overview
Digi-Key Part Number HI9P5043-5Z-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

HI9P5043-5Z

Description IC SWITCH DUAL SPDT 16SOIC
Expanded Description 2 Circuit IC Switch 2:1 75 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HI-5042/43/47/49/51
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 75 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 500ns, 500ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 11pF, 11pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -88dB @ 100kHz
Operating Temperature 0°C ~ 75°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 48
Other Names HI9P50435Z

18:23:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,33000 10,33
10 9,33400 93,34
100 7,72740 772,74
500 6,72892 3.364,46
1.000 5,86067 5.860,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback