Add To Favorites
Product Overview
Digi-Key Part Number HI9P0201HS-5Z-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HI9P0201HS-5Z

Description IC SWITCH QUAD SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 50 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HI-201HS
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 50 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 50ns, 50ns
-3db Bandwidth -
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 10pF, 10pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -86dB @ 100kHz
Operating Temperature 0°C ~ 75°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names HI9P0201HS5Z

10:50:50 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,13000 9,13
10 8,25000 82,50
100 6,83000 683,00
500 5,94750 2.973,75
1.000 5,18008 5.180,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback