Add To Favorites
Product Overview
Digi-Key Part Number HI9P0201-9Z-ND
Quantity Available 565
Can ship immediately
Manufacturer

Manufacturer Part Number

HI9P0201-9Z

Description IC SWITCH QUAD SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 80 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HI-200,201
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 80 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 185ns, 220ns (Typ)
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5.5pF, 5.5pF
Current - Leakage (IS(off)) (Max) 50nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names HI9P02019Z

09:49:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,80000 6,80
10 6,14900 61,49
100 5,09120 509,12
500 4,43332 2.216,66
1.000 3,86128 3.861,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback