Add To Favorites
Product Overview
Digi-Key Part Number HI3-574AKN-5Z-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

HI3-574AKN-5Z

Description IC ADC 12BIT 40KSPS 28DIP
Expanded Description 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HI-574A,674A
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 40k
Number of Inputs 2
Input Type Single Ended
Data Interface Parallel
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog ±11.4 V ~ 16.5 V
Voltage - Supply, Digital 5V
Features Selectable Address
Operating Temperature 0°C ~ 75°C
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 13
Other Names HI3574AKN5Z

00:53:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 43,24000 43,24
10 40,33400 403,34
100 35,02070 3.502,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback