Add To Favorites
Product Overview
Digi-Key Part Number HI3-0508A-5Z-ND
Quantity Available 890
Can ship immediately
Manufacturer

Manufacturer Part Number

HI3-0508A-5Z

Description IC MULTIPLEXER 8X1 16DIP
Expanded Description 1 Circuit IC Switch 8:1 1.8 kOhm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets HI-506A-509A
Catalog Page 1084 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 1.8 kOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ)
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 10pF, 25pF
Current - Leakage (IS(off)) (Max) 30pA (Typ)
Crosstalk -
Operating Temperature 0°C ~ 75°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25
Other Names HI30508A5Z

07:44:47 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,90000 5,90
10 5,30200 53,02
100 4,34430 434,43
500 3,69822 1.849,11
1.000 3,11898 3.118,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback