Add To Favorites
Product Overview
Digi-Key Part Number HFA1130IBZ-ND
Quantity Available 1.119
Can ship immediately
Manufacturer

Manufacturer Part Number

HFA1130IBZ

Description IC OPAMP CFA 850MHZ 8SOIC
Expanded Description Current Feedback Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFA1130
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 2300 V/µs
Gain Bandwidth Product -
-3db Bandwidth 850MHz
Current - Input Bias 25µA
Voltage - Input Offset 2mV
Current - Supply 21mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98

07:38:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,20000 7,20
10 6,50100 65,01
100 5,38160 538,16
500 4,68622 2.343,11
1.000 4,08155 4.081,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFA1130IBZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,93038
Send Feedback