Add To Favorites
Product Overview
Digi-Key Part Number HFA1105IBZ-ND
Quantity Available 384
Can ship immediately
Manufacturer

Manufacturer Part Number

HFA1105IBZ

Description IC OPAMP CFA 330MHZ LP 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HFA1105
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Applications Current Feedback
Output Type -
Number of Circuits 1
-3db Bandwidth 330MHz
Slew Rate 1000 V/µs
Current - Supply 5.8mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98

15:26:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,32000 6,32
10 5,70400 57,04
100 4,72170 472,17
500 4,11160 2.055,80
1.000 3,58106 3.581,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFA1105IBZ96-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,44843
Send Feedback