Add To Favorites
Product Overview
Digi-Key Part Number HA9P5020-5Z-ND
Quantity Available 743
Can ship immediately
Manufacturer

Manufacturer Part Number

HA9P5020-5Z

Description IC AMP VIDEO 100MHZ CFB 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HA-5020
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1078 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Applications Current Feedback
Output Type -
Number of Circuits 1
-3db Bandwidth 100MHz
Slew Rate 1100 V/µs
Current - Supply 7.5mA
Current - Output / Channel 31.7mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 18 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98
Other Names HA9P50205Z

17:04:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,96000 4,96
10 4,44800 44,48
100 3,64480 364,48
500 3,10274 1.551,37
1.000 2,61677 2.616,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HA9P5020-5ZX96-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,48593
Send Feedback