Add To Favorites
Product Overview
Digi-Key Part Number HA9P4905-5Z-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

HA9P4905-5Z

Description IC COMPARATOR QUAD PREC 16-SOIC
Expanded Description Comparator General Purpose CMOS, Push-Pull 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HA-4900,02,05
Catalog Page 1078 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, Push-Pull
Voltage - Supply, Single/Dual (±) 5 V ~ 15 V, ±2.5 V ~ 7.5 V
Voltage - Input Offset (Max) 7.5mV @ ±15V
Current - Input Bias (Max) 0.15µA @ ±15V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 20mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 75°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Mounting Type Surface Mount
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 48
Other Names HA9P49055Z

02:56:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,55000 20,55
10 18,95400 189,54
100 16,18540 1.618,54
500 14,69468 7.347,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback