Add To Favorites
Product Overview
Digi-Key Part Number EL7252CSZ-ND
Quantity Available 2.110
Can ship immediately
Manufacturer

Manufacturer Part Number

EL7252CSZ

Description IC DRIVER MOSFET DUAL HS 8-SOIC
Expanded Description Low-Side Gate Driver IC Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets EL7242, EL7252
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1081 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 16 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97

04:31:39 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 2,77
10 2,49300 24,93
100 2,00350 200,35
500 1,64606 823,03
1.000 1,36388 1.363,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL7252CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,26982
  • Tape & Reel (TR) ? : EL7252CSZ-T7-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,26982
Send Feedback