Add To Favorites
Product Overview
Digi-Key Part Number EL7212CNZ-ND
Quantity Available 1.410
Can ship immediately
Manufacturer

Manufacturer Part Number

EL7212CNZ

Description IC PWR MOSFET DVR DUAL HS 8DIP
Expanded Description Low-Side Gate Driver IC Inverting 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EL7202, EL7212, EL7222
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 15 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 7.5ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

05:17:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,60000 4,60
10 4,13300 41,33
100 3,38620 338,62
500 2,88258 1.441,29
1.000 2,43109 2.431,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback