Add To Favorites
Product Overview
Digi-Key Part Number EL5373IUZ-ND
Quantity Available 3.026
Can ship immediately
Manufacturer

Manufacturer Part Number

EL5373IUZ

Description IC OPAMP DIFF 450MHZ 24QSOP
Expanded Description Differential Amplifier 3 Circuit Differential 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EL5173, EL5373
Catalog Page 1081 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Differential
Number of Circuits 3
Output Type Differential
Slew Rate 1100 V/µs
Gain Bandwidth Product -
-3db Bandwidth 450MHz
Current - Input Bias 13µA
Voltage - Input Offset 3mV
Current - Supply 12mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 11 V, ±2.38 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 55

02:14:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,49000 5,49
10 4,93300 49,33
100 4,04160 404,16
500 3,44050 1.720,25
1.000 2,90163 2.901,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5373IUZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,84346
  • Tape & Reel (TR) ? : EL5373IUZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,99312
Send Feedback