Add To Favorites
Product Overview
Digi-Key Part Number EL5165IWZ-T7ACT-ND
Quantity Available 365
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

EL5165IWZ-T7A

Description IC OPAMP CFA 600MHZ SOT23-5
Expanded Description Current Feedback Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets EL5164, EL5165, EL5364
Catalog Page 1078 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 4700 V/µs
Gain Bandwidth Product -
-3db Bandwidth 600MHz
Current - Input Bias 2µA
Voltage - Input Offset 1.5mV
Current - Supply 3.5mA
Current - Output / Channel 190mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names EL5165IWZ-T7ACT

15:01:20 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 2,86100 28,61
100 2,34390 234,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5165IWZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 2,15896
  • Digi-Reel® ? : EL5165IWZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 365 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL5165IWZ-T7-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 1,41552
Send Feedback