Add To Favorites
Product Overview
Digi-Key Part Number EL5161IWZ-T7ACT-ND
Quantity Available 4.049
Can ship immediately

Factory Stock ?: 4.250
Manufacturer

Manufacturer Part Number

EL5161IWZ-T7A

Description IC OPAMP CFA 200MHZ SOT23-5
Expanded Description Current Feedback Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets EL5160-61, EL5260-61, EL5360
Catalog Page 1078 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 1700 V/µs
Gain Bandwidth Product -
-3db Bandwidth 200MHz
Current - Input Bias 5µA
Voltage - Input Offset 1.6mV
Current - Supply 750µA
Current - Output / Channel 140mA
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V, ±2.5 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names EL5161IWZ-T7ACT

06:44:22 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,45300 14,53
100 1,16750 116,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5161IWZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
    4.250 - Factory Stock ?
  • Unit Price: 1,06432
  • Digi-Reel® ? : EL5161IWZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.049 - Immediate
    4.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL5161IWZ-T7-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 24.000 - Factory Stock ?
  • Unit Price: 0,65539
Send Feedback