Add To Favorites
Product Overview
Digi-Key Part Number EL4581CSZ-T7CT-ND
Quantity Available 8.565
Can ship immediately
Manufacturer

Manufacturer Part Number

EL4581CSZ-T7

Description IC VIDEO SYNC SEPARATOR 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EL4581
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1086 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Synchronous Separator
Applications Displays, Test Equipment, Video
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names EL4581CSZ-T7CT

19:07:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,00000 6,00
10 5,42000 54,20
100 4,48730 448,73
500 3,90742 1.953,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL4581CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 804 - Immediate
  • Unit Price: 5,83000
  • Tape & Reel (TR) ? : EL4581CSZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 3,30411
  • Digi-Reel® ? : EL4581CSZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.565 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL4581CSZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,18174
Send Feedback