Add To Favorites
Product Overview
Digi-Key Part Number EL4543IUZ-T7CT-ND
Quantity Available 1.787
Can ship immediately
Manufacturer

Manufacturer Part Number

EL4543IUZ-T7

Description IC DRVR TWISTED TRPL DIFF 24QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EL4543
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Driver
Output Type Differential
Number of Circuits 3
-3db Bandwidth 350MHz
Slew Rate 1000 V/µs
Current - Supply 14.5mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 1
Other Names EL4543IUZ-T7CT

04:12:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 4,65900 46,59
100 3,81690 381,69
500 3,24930 1.624,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL4543IUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.263 - Immediate
  • Unit Price: 4,81000
  • Tape & Reel (TR) ? : EL4543IUZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,66057
  • Digi-Reel® ? : EL4543IUZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.787 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL4543IUZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,52754
Send Feedback