Add To Favorites
Product Overview
Digi-Key Part Number DG409DJZ-ND
Quantity Available 1.191
Can ship immediately
Manufacturer

Manufacturer Part Number

DG409DJZ

Description IC MULTIPLEXER DUAL 4X1 16DIP
Expanded Description 2 Circuit IC Switch 4:1 100 Ohm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DG408,409
PCN Assembly/Origin Wafer Size Conversion 07/May/2014
Catalog Page 1084 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 15 Ohm (Max)
Voltage - Supply, Single (V+) 5 V ~ 34 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 3pF, 14pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

01:09:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,24400 22,44
100 1,83870 183,87
500 1,56528 782,64
1.000 1,32011 1.320,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback