Add To Favorites
Product Overview
Digi-Key Part Number CS82C54Z96CT-ND
Quantity Available 1.071
Can ship immediately
Manufacturer

Manufacturer Part Number

CS82C54Z96

Description IC OSC PROG TIMER 8MHZ 28PLCC
Expanded Description Programmable Timer IC 8MHz 28-LCC (J-Lead)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 82C54
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Programmable Timer
Count -
Frequency 8MHz
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 10mA
Operating Temperature 0°C ~ 70°C
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CS82C54Z96CT

22:29:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,03000 8,03
10 7,25700 72,57
100 6,00790 600,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS82C54Z96TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 5,07925
  • Digi-Reel® ? : CS82C54Z96DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.072 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CS82C54Z-ND
  • Minimum Quantity: 1
  • Quantity Available: 798 - Immediate
  • Unit Price: 7,68000
Send Feedback