Add To Favorites
Product Overview
Digi-Key Part Number CS82C54-10-ND
Quantity Available 647
Can ship immediately
Manufacturer

Manufacturer Part Number

CS82C54-10

Description IC OSC PROG TIMER 10MHZ 28PLCC
Expanded Description Programmable Timer IC 10MHz 28-LCC (J-Lead)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 82C54
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Programmable Timer
Count -
Frequency 10MHz
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 10mA
Operating Temperature 0°C ~ 70°C
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 37
Other Names CS82C5410

02:53:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,27000 12,27
10 11,27800 112,78
100 9,52470 952,47
500 8,47288 4.236,44
1.000 7,77167 7.771,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback