Add To Favorites
Product Overview
Digi-Key Part Number CP82C55A-ND
Quantity Available 472
Can ship immediately
Manufacturer

Manufacturer Part Number

CP82C55A

Description IC I/O EXPANDER 24B 40DIP
Expanded Description I/O Expander 24 Parallel 40-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 82C55A
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 24
Interface Parallel
Interrupt Output No
Features -
Output Type Open Drain
Current - Output Source/Sink 2.5mA
Frequency - Clock -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-DIP
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CP82C55AZ-ND CP82C55AZ Intersil Tube ? 1.036 - Immediate
6,47000 1
Additional Resources
Standard Package ? 9

23:50:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,75000 8,75
10 7,90400 79,04
100 6,54330 654,33
500 5,69786 2.848,93
1.000 4,96265 4.962,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback