Add To Favorites
Product Overview
Digi-Key Part Number CP82C54-ND
Quantity Available 433
Can ship immediately
Manufacturer

Manufacturer Part Number

CP82C54

Description IC OSC PROG TIMER 8MHZ 24DIP
Expanded Description Programmable Timer IC 8MHz 24-DIP (0.600", 15.24mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 82C54
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Programmable Timer
Count -
Frequency 8MHz
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 10mA
Operating Temperature 0°C ~ 70°C
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PDIP
Mounting Type Through Hole
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CP82C54Z-ND CP82C54Z Intersil Tube ? 762 - Immediate
7,55000 1
Additional Resources
Standard Package ? 15

20:22:14 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,22000 10,22
10 9,23500 92,35
100 7,64550 764,55
500 6,65756 3.328,78
1.000 5,79852 5.798,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback