Add To Favorites
Product Overview
Digi-Key Part Number CDP68HC68T1MZ-ND
Quantity Available 1.022
Can ship immediately
Manufacturer

Manufacturer Part Number

CDP68HC68T1MZ

Description IC RTC CLK/CALENDAR SPI 20-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 32B SPI 20-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CDP68HC68T1
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size 32B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 3 V ~ 6 V
Voltage - Supply, Battery 2.2 V ~ 6 V
Current - Timekeeping (Max) 20µA ~ 500µA @ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 38

17:36:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,46000 8,46
10 7,63500 76,35
100 6,32120 632,12
500 5,50446 2.752,23
1.000 4,79420 4.794,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDP68HC68T1MZ96-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,79420
Send Feedback