Add To Favorites
Product Overview
Digi-Key Part Number CA3240AEZ-ND
Quantity Available 2.161
Can ship immediately
Manufacturer

Manufacturer Part Number

CA3240AEZ

Description IC OPAMP GP 4.5MHZ 8DIP
Expanded Description General Purpose Amplifier 2 Circuit 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CA3240(A)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 9 V/µs
Gain Bandwidth Product 4.5MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 2mV
Current - Supply 8mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4 V ~ 36 V, ±2 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:16:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,61700 36,17
100 2,96370 296,37
500 2,52294 1.261,47
1.000 2,12778 2.127,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback