Add To Favorites
Product Overview
Digi-Key Part Number XMC4400F100K512ABXQSA1-ND
Quantity Available 313
Can ship immediately
Manufacturer

Manufacturer Part Number

XMC4400F100K512ABXQSA1

Description IC MCU 32BIT 512KB FLASH 100LQFP
Expanded Description ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XMC4400
Featured Product Data Processing Systems
PCN Part Status Change Part Status/Assembly Site Updates 17/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series XMC4000
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity CAN, Ethernet, I²C, LIN, SPI, UART, USB
Peripherals DMA, I²S, LED, POR, PWM, WDT
Number of I/O 55
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 80K x 8
Voltage - Supply (Vcc/Vdd) 3.13 V ~ 3.63 V
Data Converters A/D 24x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 100-LQFP Exposed Pad
Supplier Device Package 100-LQFP (14x14)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names SP001017494

10:03:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,27000 9,27
10 8,37500 83,75
100 6,93370 693,37
500 6,03780 3.018,90
1.000 5,25873 5.258,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback