Add To Favorites
Product Overview
Digi-Key Part Number TLE8102SGCT-ND
Quantity Available 2.238
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE8102SG

Description IC SWITCH LOSIDE 2CH DSO-12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLE8102SG
Catalog Page 827 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 4.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) -
Rds On (Typ) 180 mOhm
Input Type -
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 12-BSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PG-DSO-12-11
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE8102SGCT

11:01:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 4,46500 44,65
100 3,65850 365,85
500 3,11442 1.557,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE8102SGTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,55011
  • Digi-Reel® ? : TLE8102SGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback