Add To Favorites
Product Overview
Digi-Key Part Number TLE7241EINCT-ND
Quantity Available 1.062
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE7241E

Description IC SOLENOID DVR 2CH CC DSO-20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TLE7241E
RoHS Information 0395350020 Cert of Compliance
Featured Product TLE7241 Current Regulating Solenoid Driver
PCN Design/Specification TLE7241E Copper Bond Wire 17/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 827 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 9 V ~ 18 V
Voltage - Supply (Vcc/Vdd) 4.75 V ~ 5.25 V
Current - Output (Max) 1.2A
Rds On (Typ) 240 mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PG-DSO-20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE7241EINCT

12:14:23 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,34000 7,34
10 6,62900 66,29
100 5,48840 548,84
500 4,77926 2.389,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE7241EINTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,04135
  • Digi-Reel® ? : TLE7241EINDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.062 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback