Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TLE6251DSXUMA1CT-ND
Quantity Available 2.373
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE6251DSXUMA1

Description IC CAN-TRANSCEIVER 1MBAUD 8DSO
Expanded Description 1/1 Transceiver Full CAN PG-DSO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 200mV
Data Rate 1MBd
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TLE6251DSXUMA2TR-ND TLE6251DSXUMA2 Infineon Technologies Tape & Reel (TR) ? 0
0,76869 2.500
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE6251DSCT
TLE6251DSCT-ND
TLE6251DSXUMA1CT

06:38:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 1,73
10 1,55400 15,54
100 1,24930 124,93
500 1,02636 513,18
1.000 0,85041 850,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TLE6251DSXUMA1DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback