Add To Favorites
Product Overview
Digi-Key Part Number TLE6251DCT-ND
Quantity Available 9.379
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE6251D

Description IC TXRX CAN 1MBD PG-DSO8
Expanded Description 1/1 Transceiver Full CAN PG-DSO-8-16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 200mV
Data Rate 1MBd
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8-16
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE6251DCT

20:36:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,32900 13,29
100 1,06840 106,84
500 0,87782 438,91
1.000 0,72734 727,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE6251DTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,65746
  • Digi-Reel® ? : TLE6251DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback