Add To Favorites
Product Overview
Digi-Key Part Number TLE6228GPCT-ND
Quantity Available 647
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE6228GP

Description IC SW SMART QUAD LOWSIDE PDSO20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TLE6228GP
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 827 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.8 V ~ 32 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) 230 mOhm, 280 mOhm
Input Type Non-Inverting
Features -
Fault Protection Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PG-DSO-20-65
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE6228GPCT

04:03:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,07000 6,07
10 5,45300 54,53
100 4,46770 446,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE6228GPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 3,69249
  • Digi-Reel® ? : TLE6228GPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback