Add To Favorites
Product Overview
Digi-Key Part Number TLE49215UHALA1CT-ND
Quantity Available 6.672
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE49215UHALA1

Description IC HALL EFFECT SENSOR SSO-4-1
Expanded Description Digital Switch Special Purpose Open Collector Hall Effect P-SSO-4-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLE4921-5U
PCN Design/Specification Laser Marking Update 16/Dec/2014
DMC Marking Update 02/Sep/2015
PCN Assembly/Origin Assembly Site Add 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Special Purpose
Technology Hall Effect
Polarization -
Sensing Range 0mT Trip, 0mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 4.5 V ~ 24 V
Current - Supply (Max) 8.8mA
Current - Output (Max) 50mA
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 4-SIP, SSO-4-01
Supplier Device Package P-SSO-4-1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE4921-5UINCT
TLE4921-5UINCT-ND
TLE49215UHALA1CT

08:01:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
5 3,33400 16,67
10 2,94500 29,45
25 2,38920 59,73
50 2,11140 105,57
100 2,05570 205,57
500 1,72238 861,19
1.000 1,61125 1.611,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : TLE49215UHALA1TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,46478
Send Feedback