Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TLE4905LE6433HAXA1CT-ND
Quantity Available 156.949
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4905LE6433HAXA1

Description IC SWITCH HALL MAGNETIC SSO-3-2
Expanded Description Digital Switch Unipolar Switch Open Collector Hall Effect P-SSO-3-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TLE4905L(35L,35-2L,45L,45-2L)
PCN Design/Specification DMC Marking Update 19/Mar/2015
Catalog Page 827 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TLE
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 18mT Trip, 5mT Release
Test Condition 25°C
Voltage - Supply 3.8 V ~ 24 V
Current - Supply (Max) 8mA
Current - Output (Max) 100mA
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 3-SIP, SSO-3-02
Supplier Device Package P-SSO-3-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE4905LE6433HAXA1CT
TLE4905LE6433INCT
TLE4905LE6433INCT-ND

12:10:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
5 1,28400 6,42
10 1,04300 10,43
25 0,89920 22,48
50 0,77860 38,93
100 0,70630 70,63
500 0,59396 296,98
1.000 0,52975 529,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : TLE4905LE6433HAXA1TB-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 152.000 - Immediate
  • Unit Price: 0,41592
Send Feedback