Add To Favorites
Product Overview
Digi-Key Part Number TLE4276DVATMA1CT-ND
Quantity Available 3.959
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4276DVATMA1

Description IC REG LDO ADJ 0.4A TO252-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 20 V 400mA P-TO252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 2.5 V ~ 20 V
Current - Output 400mA
Voltage - Dropout (Typical) 0.25V @ 250mA
Number of Regulators 1
Voltage - Input 4.5 V ~ 40 V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package P-TO252-5
 
Additional Resources
Standard Package ? 1
Other Names TLE4276DVCT
TLE4276DVCT-ND

15:39:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,12300 21,23
100 1,70620 170,62
500 1,40184 700,92
1.000 1,16153 1.161,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4276DVATMA1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,04993
  • Digi-Reel® ? : TLE4276DVATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback