Add To Favorites
Product Overview
Digi-Key Part Number TLE42642GHTSA2CT-ND
Quantity Available 1.871
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE42642GHTSA2

Description IC REG LDO 5V 0.1A SOT223-4
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA PG-SOT223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TLE4264-2
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.22V @ 100mA
Number of Regulators 1
Voltage - Input 5.5 V ~ 45 V
Current - Limit (Min) 150mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package PG-SOT223-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE42642GHTSA2CT

10:12:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,35600 13,56
100 1,09010 109,01
500 0,89564 447,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE42642GHTSA2TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,72049
  • Digi-Reel® ? : TLE42642GHTSA2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback