Add To Favorites
Product Overview
Digi-Key Part Number TDA5211XUMA1CT-ND
Quantity Available 6.188
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA5220XUMA1

Description IC FSK/ASK RECEIVER P-TSSOP-28
Expanded Description - RF Receiver ASK, FSK 310MHz ~ 350MHz -113dBm 100kbps PCB, Surface Mount PG-TSSOP-28
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TDA5211
PCN Assembly/Origin Assembly Site Addition 19/May/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 310MHz ~ 350MHz
Sensitivity -113dBm
Data Rate (Max) 100kbps
Modulation or Protocol ASK, FSK
Applications Alarm Systems, Communication Systems
Current - Receiving 7.5mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 5V
Operating Temperature -40°C ~ 105°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-28
 
Additional Resources
Standard Package ? 1
Other Names TDA5211INCT
TDA5211INCT-ND
TDA5211XTINCT
TDA5211XTINCT-ND

23:17:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 2,12500 21,25
25 1,89720 47,43
100 1,70740 170,74
250 1,51768 379,42
500 1,32798 663,99
1.000 1,10031 1.100,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDA5211XUMA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,97565
  • Digi-Reel® ? : TDA5211XUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback