Add To Favorites
Product Overview
Digi-Key Part Number TDA5210XUMA1CT-ND
Quantity Available 15.368
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA5210XUMA1

Description IC LP FSK/ASK SHR P-TSSOP-28
Expanded Description - RF Receiver ASK, FSK 810MHz ~ 870MHz, 400MHz ~ 440MHz -107dBm PCB, Surface Mount PG-TSSOP-28
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets TDA5210
PCN Assembly/Origin Assembly Site Addition 19/May/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 810MHz ~ 870MHz, 400MHz ~ 440MHz
Sensitivity -107dBm
Data Rate (Max) -
Modulation or Protocol ASK, FSK
Applications Alarm Systems, Communication Systems
Current - Receiving 4.8mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 4.6 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-28
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TDA5210INCT
TDA5210INCT-ND

09:58:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,42000 2,42
10 2,18500 21,85
25 1,95040 48,76
100 1,75530 175,53
250 1,56028 390,07
500 1,36524 682,62
1.000 1,13119 1.131,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDA5210XUMA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,00303
  • Digi-Reel® ? : TDA5210XUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback