Add To Favorites
Product Overview
Digi-Key Part Number TDA5200XUMA1CT-ND
Quantity Available 13.619
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA5200XUMA1

Description IC LP SGL CONV ASK P-TSSOP-28
Expanded Description - RF Receiver ASK 433MHz, 868MHz -107dBm PCB, Surface Mount PG-TSSOP-28
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets TDA5200
PCN Assembly/Origin Assembly Site Addition 19/May/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 433MHz, 868MHz
Sensitivity -107dBm
Data Rate (Max) -
Modulation or Protocol ASK
Applications Alarm Systems, Communication Systems
Current - Receiving 4.8mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-28
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TDA5200INCT
TDA5200INCT-ND
TDA5200XTINCT
TDA5200XTINCT-ND

17:28:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,62400 26,24
25 2,34320 58,58
100 2,10880 210,88
250 1,87448 468,62
500 1,64018 820,09
1.000 1,35901 1.359,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDA5200XUMA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,20503
  • Digi-Reel® ? : TDA5200XUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback