Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number SMBTA92E6327HTSA1CT-ND
Quantity Available 7.226
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBTA92E6327HTSA1

Description TRANS PNP 300V 0.5A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP 300V 500mA 50MHz 360mW Surface Mount PG-SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMBTA,SMBTA92
PCN Packaging Carrier Tape Update 03/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V
Power - Max 360mW
Frequency - Transition 50MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMMBTA92LT1GOSCT-ND SMMBTA92LT1G ON Semiconductor Cut Tape (CT) ? 4.928 - Immediate
0,36000 1
CMPTA92 CT-ND CMPTA92 TR Central Semiconductor Corp Cut Tape (CT) ? 5.021 - Immediate
1.347.000 - Factory Stock ?
0,38000 1
KST92MTFCT-ND KST92MTF Fairchild/ON Semiconductor Cut Tape (CT) ? 7.760 - Immediate
276.000 - Factory Stock ?
0,23000 1
MMBTA92FSCT-ND MMBTA92 Fairchild/ON Semiconductor Cut Tape (CT) ? 12.470 - Immediate
468.000 - Factory Stock ?
0,36000 1
MMBTA92LT1GOSCT-ND MMBTA92LT1G ON Semiconductor Cut Tape (CT) ? 55.283 - Immediate
0,19000 1
MMBTA92-FDICT-ND MMBTA92-7-F Diodes Incorporated Cut Tape (CT) ? 13.387 - Immediate
0,21000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMBTA92INCT
SMBTA92INCT-ND
SMBTA92XTINCT
SMBTA92XTINCT-ND

21:22:08 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,24400 2,44
100 0,12910 12,91
500 0,08490 42,45
1.000 0,05773 57,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBTA92E6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05055
  • Digi-Reel® ? : SMBTA92E6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback