Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number SMBTA06UPNE6327HTSA1CT-ND
Quantity Available 30.012
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBTA06UPNE6327HTSA1

Description TRANS NPN/PNP 80V 0.5A SC-74
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 80V 500mA 100MHz 330mW Surface Mount PG-SC74-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMBTA06UPN
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V
Power - Max 330mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package PG-SC74-6
 
Additional Resources
Standard Package ? 1
Other Names SMBTA 06UPN E6327CT
SMBTA 06UPN E6327CT-ND
SMBTA06UPNE6327HTSA1CT

01:41:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,28300 2,83
100 0,17620 17,62
500 0,12052 60,26
1.000 0,09271 92,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBTA06UPNE6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08100
Send Feedback