Add To Favorites
Product Overview
Digi-Key Part Number ITS711L1CT-ND
Quantity Available 2.453
Can ship immediately
Manufacturer

Manufacturer Part Number

ITS711L1

Description IC SWITCH HISIDE SMART DSO-20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ITS711L1
PCN Design/Specification LeadFrame Design 04/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 34 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.7A
Rds On (Typ) 165 mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ITS711L1CT

16:24:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,79000 3,79
10 3,40500 34,05
100 2,78940 278,94
500 2,37462 1.187,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ITS711L1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,94435
  • Digi-Reel® ? : ITS711L1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback