Add To Favorites
Product Overview
Digi-Key Part Number ISO1I811TCT-ND
Quantity Available 1.963
Can ship immediately
Manufacturer

Manufacturer Part Number

ISO1I811T

Description DGTL ISO 500V I2C/SPI 48TSSOP
Expanded Description I²C, SPI Digital Isolator 500VAC 8 Channel 25kV/µs CMTI 48-TFSOP (0.240", 6.10mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets ISO1I811T
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series ISOFACE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type I²C, SPI
Isolated Power No
Number of Channels 8
Inputs - Side 1/Side 2 8/0
Channel Type Unidirectional
Voltage - Isolation 500VAC
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate -
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Voltage - Supply 2.85 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISO1I811TCT

12:40:59 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,72000 7,72
10 6,97900 69,79
100 5,77760 577,76
500 5,03100 2.515,50
1.000 4,38184 4.381,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISO1I811TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 4,09666
  • Digi-Reel® ? : ISO1I811TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback