Add To Favorites
Product Overview
Digi-Key Part Number ISO1H812GCT-ND
Quantity Available 1.664
Can ship immediately
Manufacturer

Manufacturer Part Number

ISO1H812G

Description IC SWITCH HISIDE 8CH DSO-36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series ISOFACE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration High Side
Output Type N-Channel
Interface SPI
Voltage - Load 11 V ~ 35 V
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Current - Output (Max) 625mA
Rds On (Typ) 150 mOhm
Input Type -
Features Auto Restart, Galvanic Isolation, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -25°C ~ 125°C (TJ)
Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PG-DSO-36
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISO1H812GCT

20:04:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,39000 9,39
10 8,47700 84,77
100 7,01810 701,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISO1H812GTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 5,93321
  • Digi-Reel® ? : ISO1H812GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.664 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback