Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IRS23364DSTRPBFCT-ND
Quantity Available 2.056
Can ship immediately
Manufacturer

Manufacturer Part Number

IRS23364DSTRPBF

Description IC GATE DRIVER HV 3PHASE 28-SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets IRS2336(D), 23364D
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Additional Test Site 07/Jan/2015
PCN Packaging Packing Material Update 16/Sep/2016
Catalog Page 1158 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Driven Configuration Half-Bridge
Channel Type 3-Phase
Number of Drivers 6
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 11.5 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 200mA, 350mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 125ns, 50ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
You May Also Be Interested In
  • IXFX230N20T - IXYS | IXFX230N20T-ND DigiKey Electronics
  • IXFX230N20T
  • IXYS
  • MOSFET N-CH 200V 230A PLUS247
  • Unit Price 18,23000
  • IXFX230N20T-ND
Additional Resources
Standard Package ? 1
Other Names IRS23364DSTRPBFCT

17:09:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 5,02900 50,29
100 4,12040 412,04
500 3,50760 1.753,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRS23364DSTRPBFTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,87207
  • Digi-Reel® ? : IRS23364DSTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.056 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRS23364DSPBF-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,00040
Send Feedback