Add To Favorites
Product Overview
Digi-Key Part Number IRS21814STRPBFCT-ND
Quantity Available 4.150
Can ship immediately
Manufacturer

Manufacturer Part Number

IRS21814STRPBF

Description IC DRIVER HIGH/LOW SIDE 14-SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 1.9A, 2.3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 40ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names IRS21814STRPBFCT

06:13:33 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,80000 28,00
100 2,29420 229,42
500 1,95300 976,50
1.000 1,64711 1.647,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRS21814STRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,51918
  • Digi-Reel® ? : IRS21814STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.150 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRS21814SPBF-ND
  • Minimum Quantity: 220  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,22736
Send Feedback