Add To Favorites
Product Overview
Digi-Key Part Number IRLR3103PBFCT-ND
Quantity Available 1.632
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLR3103TRPBF

Description MOSFET N-CH 30V 55A DPAK
Expanded Description N-Channel 30V 55A (Tc) 107W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 55A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1600pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 107W (Tc)
Rds On (Max) @ Id, Vgs 19 mOhm @ 33A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names *IRLR3103TRPBF
IRLR3103PBFCT

11:27:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,00900 10,09
100 0,78670 78,67
500 0,64990 324,95
1.000 0,51308 513,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLR3103PBFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,46493
  • Digi-Reel® ? : IRLR3103PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.632 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback